
LM2902YPT | |
|---|---|
DigiKey Part Number | 497-10214-2-ND - Tape & Reel (TR) 497-10214-1-ND - Cut Tape (CT) 497-10214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902YPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902YPT Models |
Category | Current - Supply 1.5mA (x4 Channels) |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.57300 | ¥45.73 |
| 25 | ¥4.11200 | ¥102.80 |
| 100 | ¥3.60160 | ¥360.16 |
| 250 | ¥3.35860 | ¥839.65 |
| 500 | ¥3.21206 | ¥1,606.03 |
| 1,000 | ¥3.09157 | ¥3,091.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.96436 | ¥7,410.90 |
| 5,000 | ¥2.88768 | ¥14,438.40 |
| 7,500 | ¥2.84929 | ¥21,369.67 |
| 12,500 | ¥2.80676 | ¥35,084.50 |
| 17,500 | ¥2.78189 | ¥48,683.08 |
| 25,000 | ¥2.75799 | ¥68,949.75 |










