
LM2901HYDT | |
|---|---|
DigiKey Part Number | 497-LM2901HYDTTR-ND - Tape & Reel (TR) 497-LM2901HYDTCT-ND - Cut Tape (CT) 497-LM2901HYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901HYDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2901HYDT Models |
Category | Current - Quiescent (Max) 2.5mA |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Standard (General Purpose) | Mounting Type Surface Mount |
Number of Elements 4 | Supplier Device Package 14-SO |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Base Product Number |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM139ADT | STMicroelectronics | 5,005 | 497-6986-1-ND | ¥11.33000 | Similar |
| NCV2901DR2G | onsemi | 3,951 | NCV2901DR2GOSCT-ND | ¥2.98000 | Direct |
| AS339MTR-E1 | Diodes Incorporated | 3,768 | 31-AS339MTR-E1CT-ND | ¥1.65000 | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4,014 | 31-AS339MTR-G1CT-ND | ¥1.65000 | Similar |
| BA2901F-E2 | Rohm Semiconductor | 2,500 | BA2901F-E2CT-ND | ¥9.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.79800 | ¥67.98 |
| 25 | ¥6.14640 | ¥153.66 |
| 100 | ¥5.42590 | ¥542.59 |
| 250 | ¥5.08208 | ¥1,270.52 |
| 500 | ¥4.87500 | ¥2,437.50 |
| 1,000 | ¥4.76261 | ¥4,762.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.52435 | ¥11,310.88 |
| 5,000 | ¥4.41583 | ¥22,079.15 |
| 7,500 | ¥4.36147 | ¥32,711.02 |
| 12,500 | ¥4.30127 | ¥53,765.87 |
| 17,500 | ¥4.26607 | ¥74,656.23 |

