
LM2901BYDT | |
|---|---|
DigiKey Part Number | 497-LM2901BYDTTR-ND - Tape & Reel (TR) 497-LM2901BYDTCT-ND - Cut Tape (CT) 497-LM2901BYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901BYDT |
Description | LM2901BYDT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2901BYDT Models |
Category | Current - Output (Typ) 20mA |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, DTL, ECL, MOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 4mV @ 36V | Base Product Number |
Current - Input Bias (Max) 0.02µA @ 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06000 | ¥30.60 |
| 25 | ¥2.73240 | ¥68.31 |
| 100 | ¥2.37680 | ¥237.68 |
| 250 | ¥2.20612 | ¥551.53 |
| 500 | ¥2.10322 | ¥1,051.61 |
| 1,000 | ¥2.01862 | ¥2,018.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.61685 | ¥4,042.12 |
| 5,000 | ¥1.57034 | ¥7,851.70 |
| 7,500 | ¥1.54704 | ¥11,602.80 |
| 12,500 | ¥1.52122 | ¥19,015.25 |
| 17,500 | ¥1.50612 | ¥26,357.10 |
| 25,000 | ¥1.49161 | ¥37,290.25 |


