
LM239PT | |
|---|---|
DigiKey Part Number | 497-4044-2-ND - Tape & Reel (TR) 497-4044-1-ND - Cut Tape (CT) 497-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239PT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239PT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.86200 | ¥38.62 |
| 25 | ¥3.46320 | ¥86.58 |
| 100 | ¥3.02590 | ¥302.59 |
| 250 | ¥2.81600 | ¥704.00 |
| 500 | ¥2.68982 | ¥1,344.91 |
| 1,000 | ¥2.58595 | ¥2,585.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.47626 | ¥6,190.65 |
| 5,000 | ¥2.41013 | ¥12,050.65 |
| 7,500 | ¥2.37705 | ¥17,827.88 |
| 12,500 | ¥2.34034 | ¥29,254.25 |
| 17,500 | ¥2.31890 | ¥40,580.75 |
| 25,000 | ¥2.29829 | ¥57,457.25 |

