
LM239D | |
|---|---|
DigiKey Part Number | 497-18691-ND |
Manufacturer | |
Manufacturer Product Number | LM239D |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM239D Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.46500 | ¥34.65 |
| 50 | ¥2.88460 | ¥144.23 |
| 100 | ¥2.70430 | ¥270.43 |
| 250 | ¥2.51376 | ¥628.44 |
| 500 | ¥2.39912 | ¥1,199.56 |
| 1,000 | ¥2.30468 | ¥2,304.68 |
| 2,500 | ¥2.20495 | ¥5,512.38 |
| 5,000 | ¥2.14486 | ¥10,724.30 |


