


LM217LZ-TR | |
|---|---|
DigiKey Part Number | 497-7322-2-ND - Tape & Reel (TR) 497-7322-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM217LZ-TR |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM217LZ-TR Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.01100 | ¥40.11 |
| 25 | ¥3.59560 | ¥89.89 |
| 100 | ¥3.14260 | ¥314.26 |
| 250 | ¥2.92624 | ¥731.56 |
| 500 | ¥2.79592 | ¥1,397.96 |
| 1,000 | ¥2.68858 | ¥2,688.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.60021 | ¥5,200.42 |
| 4,000 | ¥2.52752 | ¥10,110.08 |
| 6,000 | ¥2.49110 | ¥14,946.60 |
| 10,000 | ¥2.45076 | ¥24,507.60 |
| 14,000 | ¥2.42716 | ¥33,980.24 |
| 20,000 | ¥2.40449 | ¥48,089.80 |

