


LIS2DUX12TR | |
|---|---|
DigiKey Part Number | 497-LIS2DUX12TR-ND - Tape & Reel (TR) 497-LIS2DUX12TRCT-ND - Cut Tape (CT) 497-LIS2DUX12TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DUX12TR |
Description | ULTRALOW-POWER ACCELEROMETER WIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DUX12TR Models |
Category | Sensitivity (LSB/g) 16393 (±2g) ~ 2049 (±16g) |
Manufacturer STMicroelectronics | Bandwidth 0.8Hz ~ 400Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Digital | Package / Case 12-WFLGA |
Axis X, Y, Z | Supplier Device Package 12-LGA (2x2) |
Acceleration Range ±2g, 4g, 8g, 16g | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.39000 | ¥25.39 |
| 5 | ¥22.64200 | ¥113.21 |
| 10 | ¥21.62500 | ¥216.25 |
| 25 | ¥20.39320 | ¥509.83 |
| 50 | ¥19.55460 | ¥977.73 |
| 100 | ¥18.78640 | ¥1,878.64 |
| 500 | ¥17.24176 | ¥8,620.88 |
| 1,000 | ¥16.66668 | ¥16,666.68 |
| 5,000 | ¥15.50832 | ¥77,541.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥15.07651 | ¥150,765.10 |










