


LED6001TR | |
|---|---|
DigiKey Part Number | 497-14666-2-ND - Tape & Reel (TR) 497-14666-1-ND - Cut Tape (CT) 497-14666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED6001TR |
Description | IC LED DRIVER CTRLR PWM 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-HTSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 36V |
Manufacturer STMicroelectronics | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥22.12200 | ¥221.22 |
| 25 | ¥20.29800 | ¥507.45 |
| 100 | ¥18.29410 | ¥1,829.41 |
| 250 | ¥17.33788 | ¥4,334.47 |
| 500 | ¥17.14750 | ¥8,573.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.78666 | ¥39,466.65 |
| 5,000 | ¥15.48496 | ¥77,424.80 |



