


LED2472GBTR | |
|---|---|
DigiKey Part Number | 497-14188-2-ND - Tape & Reel (TR) 497-14188-1-ND - Cut Tape (CT) 497-14188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED2472GBTR |
Description | IC LED DRIVER LINEAR 72MA 48TQFP |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 72mA 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LED2472GBTR Models |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output / Channel 72mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Last Time Buy | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 48-TQFP Exposed Pad |
Number of Outputs 24 | Supplier Device Package 48-TQFP-EP (7x7) |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥19.35200 | ¥193.52 |
| 25 | ¥17.73400 | ¥443.35 |
| 100 | ¥15.95360 | ¥1,595.36 |
| 250 | ¥15.42188 | ¥3,855.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,400 | ¥15.42179 | ¥37,012.30 |


