
LED1642GWXTTR | |
|---|---|
DigiKey Part Number | 497-14031-2-ND - Tape & Reel (TR) 497-14031-1-ND - Cut Tape (CT) 497-14031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED1642GWXTTR |
Description | IC LED DRVR LIN PWM 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LED1642GWXTTR Models |
Category | Voltage - Output 19V |
Manufacturer STMicroelectronics | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Dimming PWM |
Type Linear | Applications Signage |
Topology Shift Register | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 24-TSSOP-EP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥11.01600 | ¥110.16 |
| 25 | ¥10.02000 | ¥250.50 |
| 100 | ¥8.92250 | ¥892.25 |
| 250 | ¥8.39968 | ¥2,099.92 |
| 500 | ¥8.08442 | ¥4,042.21 |
| 1,000 | ¥8.05862 | ¥8,058.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.55100 | ¥18,877.50 |
| 5,000 | ¥7.38582 | ¥36,929.10 |
| 7,500 | ¥7.30317 | ¥54,773.78 |



