LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED1642GWPTR

DigiKey Part Number
497-14028-2-ND - Tape & Reel (TR)
497-14028-1-ND - Cut Tape (CT)
497-14028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LED1642GWPTR
Description
IC LED DRVR LIN PWM 40MA 24QSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register PWM Dimming 40mA 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
LED1642GWPTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
19V
Manufacturer
STMicroelectronics
Current - Output / Channel
40mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
30MHz
Part Status
Active
Dimming
PWM
Type
Linear
Applications
Signage
Topology
Shift Register
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
16
Package / Case
24-SSOP (0.154", 3.90mm Width)
Voltage - Supply (Min)
3V
Supplier Device Package
24-QSOP
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90,766
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥13.93500¥139.35
25¥12.70920¥317.73
100¥11.36460¥1,136.46
250¥10.72320¥2,680.80
500¥10.39836¥5,199.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.68288¥24,207.20
5,000¥9.48054¥47,402.70
7,500¥9.37915¥70,343.62
Manufacturers Standard Package