


LDLN015PU33R | |
|---|---|
DigiKey Part Number | 497-15225-2-ND - Tape & Reel (TR) 497-15225-1-ND - Cut Tape (CT) 497-15225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN015PU33R |
Description | IC REG LINEAR 3.3V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN015PU33R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 92dB ~ 50dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.18V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900SDX-3.3/NOPB | Texas Instruments | 1,114 | LP5900SDX-3.3/NOPBCT-ND | ¥6.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥10.99100 | ¥109.91 |
| 25 | ¥9.99680 | ¥249.92 |
| 100 | ¥8.90180 | ¥890.18 |
| 250 | ¥8.37984 | ¥2,094.96 |
| 500 | ¥8.06506 | ¥4,032.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.56742 | ¥19,702.26 |

