


LDLN015PU18R | |
|---|---|
DigiKey Part Number | 497-14026-2-ND - Tape & Reel (TR) 497-14026-1-ND - Cut Tape (CT) 497-14026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN015PU18R |
Description | IC REG LINEAR 1.8V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN015PU18R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 92dB ~ 50dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-DFN (2x2) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900SD-1.8/NOPB | Texas Instruments | 4,315 | LP5900SD-1.8/NOPBCT-ND | ¥12.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥10.99100 | ¥109.91 |
| 25 | ¥9.99680 | ¥249.92 |
| 100 | ¥8.90180 | ¥890.18 |
| 250 | ¥8.37984 | ¥2,094.96 |
| 500 | ¥8.06506 | ¥4,032.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥10.66800 | ¥106.68 |
| 25 | ¥9.70560 | ¥242.64 |
| 100 | ¥8.64210 | ¥864.21 |
| 250 | ¥8.13568 | ¥2,033.92 |
| 500 | ¥7.83020 | ¥3,915.10 |
| 1,000 | ¥7.57871 | ¥7,578.71 |

