Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL1117S18R

DigiKey Part Number
497-17236-2-ND - Tape & Reel (TR)
497-17236-1-ND - Cut Tape (CT)
497-17236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL1117S18R
Description
IC REG LINEAR 1.8V 1.2A SOT-223
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LDL1117S18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
500 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
87dB ~ 65dB (120Hz ~ 100kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
18V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.6V @ 1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,322
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.90400¥49.04
25¥4.40960¥110.24
100¥3.86790¥386.79
250¥3.61000¥902.50
500¥3.45454¥1,727.27
1,000¥3.32661¥3,326.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.46303¥3,657.58
5,000¥1.42019¥7,100.95
7,500¥1.39873¥10,490.48
12,500¥1.37496¥17,187.00
17,500¥1.36107¥23,818.72
25,000¥1.34771¥33,692.75
Manufacturers Standard Package