


LDK120M18R | |
|---|---|
DigiKey Part Number | 497-13496-2-ND - Tape & Reel (TR) 497-13496-1-ND - Cut Tape (CT) 497-13496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M18R |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M18R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.34900 | ¥23.49 |
| 25 | ¥2.08720 | ¥52.18 |
| 100 | ¥1.80620 | ¥180.62 |
| 250 | ¥1.67120 | ¥417.80 |
| 500 | ¥1.58982 | ¥794.91 |
| 1,000 | ¥1.52284 | ¥1,522.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44019 | ¥4,320.57 |
| 6,000 | ¥1.39974 | ¥8,398.44 |
| 9,000 | ¥1.37947 | ¥12,415.23 |
| 15,000 | ¥1.35702 | ¥20,355.30 |
| 21,000 | ¥1.34390 | ¥28,221.90 |
| 30,000 | ¥1.33129 | ¥39,938.70 |

