LDK120C33R | |
---|---|
DigiKey Part Number | 497-13491-2-ND - Tape & Reel (TR) 497-13491-1-ND - Cut Tape (CT) 497-13491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C33R |
Description | IC REG LIN 3.3V 200MA SOT323-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C33R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.94400 | ¥59.44 |
25 | ¥5.58600 | ¥139.65 |
100 | ¥4.55890 | ¥455.89 |
250 | ¥4.23432 | ¥1,058.58 |
500 | ¥3.60364 | ¥1,801.82 |
1,000 | ¥2.88298 | ¥2,882.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61268 | ¥7,838.04 |
6,000 | ¥2.43249 | ¥14,594.94 |
15,000 | ¥2.34240 | ¥35,136.00 |
30,000 | ¥2.25231 | ¥67,569.30 |