


LDK120C33R | |
|---|---|
DigiKey Part Number | 497-13491-2-ND - Tape & Reel (TR) 497-13491-1-ND - Cut Tape (CT) 497-13491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120C33R |
Description | IC REG LIN 3.3V 200MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120C33R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-323-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.97700 | ¥19.77 |
| 25 | ¥1.75640 | ¥43.91 |
| 100 | ¥1.51340 | ¥151.34 |
| 250 | ¥1.39764 | ¥349.41 |
| 500 | ¥1.32784 | ¥663.92 |
| 1,000 | ¥1.27035 | ¥1,270.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.19929 | ¥3,597.87 |
| 6,000 | ¥1.16450 | ¥6,987.00 |
| 9,000 | ¥1.14708 | ¥10,323.72 |
| 15,000 | ¥1.12777 | ¥16,916.55 |
| 21,000 | ¥1.11649 | ¥23,446.29 |
| 30,000 | ¥1.10565 | ¥33,169.50 |


