


LD39030DTPU28R | |
|---|---|
DigiKey Part Number | 497-16891-2-ND - Tape & Reel (TR) 497-16891-1-ND - Cut Tape (CT) 497-16891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39030DTPU28R |
Description | IC REG LINEAR 2.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39030DTPU28R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.33V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP160AMX280TBG | onsemi | 3,339 | NCP160AMX280TBGOSCT-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.77000 | ¥17.70 |
| 25 | ¥1.56480 | ¥39.12 |
| 100 | ¥1.34640 | ¥134.64 |
| 250 | ¥1.24148 | ¥310.37 |
| 500 | ¥1.17830 | ¥589.15 |
| 1,000 | ¥1.12637 | ¥1,126.37 |
| 2,500 | ¥1.07140 | ¥2,678.50 |
| 5,000 | ¥1.03828 | ¥5,191.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.08382 | ¥10,838.20 |

