


LD39020ADTPU30R | |
|---|---|
DigiKey Part Number | 497-15924-2-ND - Tape & Reel (TR) 497-15924-1-ND - Cut Tape (CT) 497-15924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU30R |
Description | IC REG LINEAR 3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU30R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-3.0YMT-TZ | Microchip Technology | 7,690 | MIC5365-3.0YMT-TZCT-ND | ¥1.16000 | Direct |
| MIC5366-3.0YMT-TZ | Microchip Technology | 7,758 | 576-3877-1-ND | ¥1.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.00100 | ¥20.01 |
| 25 | ¥1.77960 | ¥44.49 |
| 100 | ¥1.53400 | ¥153.40 |
| 250 | ¥1.41676 | ¥354.19 |
| 500 | ¥1.34614 | ¥673.07 |
| 1,000 | ¥1.28793 | ¥1,287.93 |
| 2,500 | ¥1.23871 | ¥3,096.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.02720 | ¥10,272.00 |
| 20,000 | ¥1.00448 | ¥20,089.60 |
| 30,000 | ¥0.99310 | ¥29,793.00 |
| 50,000 | ¥0.98049 | ¥49,024.50 |
| 70,000 | ¥0.97312 | ¥68,118.40 |


