


LD39020ADM30R | |
|---|---|
DigiKey Part Number | 497-17901-2-ND - Tape & Reel (TR) 497-17901-1-ND - Cut Tape (CT) 497-17901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADM30R |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADM30R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.79500 | ¥17.95 |
| 25 | ¥1.59120 | ¥39.78 |
| 100 | ¥1.36700 | ¥136.70 |
| 250 | ¥1.26064 | ¥315.16 |
| 500 | ¥1.19680 | ¥598.40 |
| 1,000 | ¥1.14404 | ¥1,144.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07890 | ¥3,236.70 |
| 6,000 | ¥1.04703 | ¥6,282.18 |
| 9,000 | ¥1.03106 | ¥9,279.54 |
| 15,000 | ¥1.01337 | ¥15,200.55 |
| 21,000 | ¥1.00304 | ¥21,063.84 |
| 30,000 | ¥0.99310 | ¥29,793.00 |


