


LD39015M33R | |
|---|---|
DigiKey Part Number | 497-6979-2-ND - Tape & Reel (TR) 497-6979-1-ND - Cut Tape (CT) 497-6979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39015M33R |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.05300 | ¥50.53 |
| 25 | ¥4.54840 | ¥113.71 |
| 100 | ¥3.99360 | ¥399.36 |
| 250 | ¥3.72844 | ¥932.11 |
| 500 | ¥3.56850 | ¥1,784.25 |
| 1,000 | ¥3.44015 | ¥3,440.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.27442 | ¥9,823.26 |
| 6,000 | ¥3.19491 | ¥19,169.46 |
| 9,000 | ¥3.15509 | ¥28,395.81 |
| 15,000 | ¥3.11095 | ¥46,664.25 |
| 21,000 | ¥3.08519 | ¥64,788.99 |


