Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD2985BM25R

DigiKey Part Number
497-3498-2-ND - Tape & Reel (TR)
497-3498-1-ND - Cut Tape (CT)
497-3498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2985BM25R
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD2985BM25R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
4 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.575V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.34200¥43.42
25¥3.90000¥97.50
100¥3.41470¥341.47
250¥3.18296¥795.74
500¥3.04286¥1,521.43
1,000¥2.92774¥2,927.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.78545¥8,356.35
6,000¥2.71580¥16,294.80
9,000¥2.68094¥24,128.46
15,000¥2.64231¥39,634.65
21,000¥2.61973¥55,014.33
30,000¥2.59801¥77,940.30
Manufacturers Standard Package