


LD29080DT50R | |
|---|---|
DigiKey Part Number | 497-7777-2-ND - Tape & Reel (TR) 497-7777-1-ND - Cut Tape (CT) 497-7777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29080DT50R |
Description | IC REG LINEAR 5V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29080DT50R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 800mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥16.28400 | ¥162.84 |
| 25 | ¥14.88280 | ¥372.07 |
| 100 | ¥13.34360 | ¥1,334.36 |
| 250 | ¥12.60976 | ¥3,152.44 |
| 500 | ¥12.31138 | ¥6,155.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.50798 | ¥11,269.95 |
| 5,000 | ¥4.39977 | ¥21,998.85 |
| 7,500 | ¥4.34560 | ¥32,592.00 |
| 12,500 | ¥4.28555 | ¥53,569.38 |
| 17,500 | ¥4.25048 | ¥74,383.40 |

