



LD1086D2M33TR | |
|---|---|
DigiKey Part Number | 497-1223-2-ND - Tape & Reel (TR) 497-1223-1-ND - Cut Tape (CT) 497-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086D2M33TR |
Description | IC REG LINEAR 3.3V 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD1086D2M33TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 79dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 30V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1086CS-3.3/NOPB | Texas Instruments | 3,579 | LM1086CS-3.3/NOPB-ND | ¥24.07000 | Direct |
| LM1085ISX-3.3/NOPB | Texas Instruments | 4,701 | LM1085ISX-3.3/NOPBCT-ND | ¥18.11000 | Similar |
| LM1086CSX-3.3/NOPB | Texas Instruments | 2,663 | LM1086CSX-3.3/NOPBCT-ND | ¥17.70000 | Similar |
| LM1086IS-3.3/NOPB | Texas Instruments | 1,956 | LM1086IS-3.3/NOPB-ND | ¥24.07000 | Similar |
| LM1086ISX-3.3/NOPB | Texas Instruments | 196 | LM1086ISX-3.3/NOPBCT-ND | ¥19.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.46900 | ¥94.69 |
| 25 | ¥8.59760 | ¥214.94 |
| 100 | ¥7.63400 | ¥763.40 |
| 250 | ¥7.17572 | ¥1,793.93 |
| 500 | ¥6.89916 | ¥3,449.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.67157 | ¥6,671.57 |
| 2,000 | ¥6.48430 | ¥12,968.60 |
| 3,000 | ¥6.39047 | ¥19,171.41 |
| 5,000 | ¥6.28655 | ¥31,432.75 |
| 7,000 | ¥6.22580 | ¥43,580.60 |
| 10,000 | ¥6.16741 | ¥61,674.10 |





