
L99BM114-TR | |
|---|---|
DigiKey Part Number | 497-L99BM114-TR-ND - Tape & Reel (TR) 497-L99BM114-TRCT-ND - Cut Tape (CT) 497-L99BM114-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99BM114-TR |
Description | AUTOMOTIVE CHIP FOR BATTERY MANA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | L99BM114-TR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Mfr | Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 64-TQFP Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 64-TQFP-EP (10x10) |
Number of Cells 4 ~ 14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.98000 | ¥77.98 |
| 10 | ¥60.64200 | ¥606.42 |
| 25 | ¥56.31360 | ¥1,407.84 |
| 100 | ¥51.55530 | ¥5,155.53 |
| 250 | ¥50.61084 | ¥12,652.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥46.79518 | ¥46,795.18 |




