
L9904 | |
|---|---|
DigiKey Part Number | 497-L9904-ND |
Manufacturer | |
Manufacturer Product Number | L9904 |
Description | IC MOTOR DRIVER 8V-28V 20SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Serial 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 10 | ¥27.22400 | ¥272.24 |
| 40 | ¥24.14100 | ¥965.64 |
| 120 | ¥22.41825 | ¥2,690.19 |
| 280 | ¥21.40886 | ¥5,994.48 |
| 520 | ¥20.80938 | ¥10,820.88 |
| 1,000 | ¥20.27968 | ¥20,279.68 |
| 2,520 | ¥19.67911 | ¥49,591.36 |

