Power Switch/Driver 1:1 N-Channel 2A 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2A 48-TQFP-EP (7x7)
48 TQFP

L9305QFP

DigiKey Part Number
497-L9305QFP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L9305QFP
Description
L9305QFP-TR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
L9305QFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High/Low Side
Output Type
N-Channel
Interface
-
Voltage - Load
5.5V ~ 19V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP-EP (7x7)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.69000¥83.69
10¥65.25900¥652.59
25¥60.65200¥1,516.30
100¥55.58680¥5,558.68
250¥53.17244¥13,293.11
500¥51.71724¥25,858.62
1,000¥50.51942¥50,519.42
Manufacturers Standard Package