
L9305EP | |
|---|---|
DigiKey Part Number | L9305EP-ND |
Manufacturer | |
Manufacturer Product Number | L9305EP |
Description | PTS ASSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4 x 1:1 N-Channel 2A PowerSSO-36 EPU |
Datasheet | Datasheet |
EDA/CAD Models | L9305EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 4 x 1:1 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 5.5V ~ 19V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPU | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.94000 | ¥72.94 |
| 10 | ¥56.58900 | ¥565.89 |
| 49 | ¥50.11061 | ¥2,455.42 |
| 147 | ¥47.05469 | ¥6,917.04 |
| 294 | ¥45.55830 | ¥13,394.14 |
| 539 | ¥44.46863 | ¥23,968.59 |
| 1,029 | ¥43.49388 | ¥44,755.20 |




