


L79L15ABD13TR | |
|---|---|
DigiKey Part Number | 497-15718-2-ND - Tape & Reel (TR) 497-15718-1-ND - Cut Tape (CT) 497-15718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L15ABD13TR |
Description | IC REG LINEAR -15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L79L15ABD13TR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.39000 | ¥23.90 |
| 25 | ¥2.13040 | ¥53.26 |
| 100 | ¥1.84340 | ¥184.34 |
| 250 | ¥1.70592 | ¥426.48 |
| 500 | ¥1.62340 | ¥811.70 |
| 1,000 | ¥1.55526 | ¥1,555.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.48337 | ¥3,708.43 |
| 5,000 | ¥1.44004 | ¥7,200.20 |
| 7,500 | ¥1.41834 | ¥10,637.55 |
| 12,500 | ¥1.39428 | ¥17,428.50 |
| 17,500 | ¥1.38023 | ¥24,154.03 |
| 25,000 | ¥1.36671 | ¥34,167.75 |


