


L79L15ABD13TR | |
|---|---|
DigiKey Part Number | 497-15718-2-ND - Tape & Reel (TR) 497-15718-1-ND - Cut Tape (CT) 497-15718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L79L15ABD13TR |
Description | IC REG LINEAR -15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L79L15ABD13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 6.5 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.39000 | ¥23.90 |
| 25 | ¥2.13040 | ¥53.26 |
| 100 | ¥1.84340 | ¥184.34 |
| 250 | ¥1.70592 | ¥426.48 |
| 500 | ¥1.62340 | ¥811.70 |
| 1,000 | ¥1.55526 | ¥1,555.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.48337 | ¥3,708.43 |
| 5,000 | ¥1.44004 | ¥7,200.20 |
| 7,500 | ¥1.41834 | ¥10,637.55 |
| 12,500 | ¥1.39428 | ¥17,428.50 |
| 17,500 | ¥1.38023 | ¥24,154.03 |
| 25,000 | ¥1.36671 | ¥34,167.75 |


