
L7986TA | |
|---|---|
DigiKey Part Number | 497-16179-5-ND |
Manufacturer | |
Manufacturer Product Number | L7986TA |
Description | IC REG BUCK ADJ 3A 8HSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7986TA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L7986A | STMicroelectronics | 0 | 497-14791-5-ND | ¥24.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.41700 | ¥184.17 |
| 25 | ¥16.85720 | ¥421.43 |
| 100 | ¥15.14690 | ¥1,514.69 |
| 300 | ¥14.19227 | ¥4,257.68 |
| 500 | ¥13.83908 | ¥6,919.54 |
| 1,000 | ¥13.43412 | ¥13,434.12 |
| 2,500 | ¥13.00676 | ¥32,516.90 |
| 5,000 | ¥12.74924 | ¥63,746.20 |


