Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7985TR

DigiKey Part Number
497-13223-2-ND - Tape & Reel (TR)
497-13223-1-ND - Cut Tape (CT)
497-13223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7985TR
Description
IC REG BUCK ADJUSTABLE 2A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L7985TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
38V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
38V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
250kHz ~ 1MHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,050
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48
10¥18.30100¥183.01
25¥16.75440¥418.86
100¥15.05260¥1,505.26
250¥14.24052¥3,560.13
500¥13.97372¥6,986.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥12.74416¥50,976.64
Manufacturers Standard Package