Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC Exp Pad

L7985A

DigiKey Part Number
497-16178-5-ND
Manufacturer
Manufacturer Product Number
L7985A
Description
IC REG BUCK ADJ 2A 8HSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L7985A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
38V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-HSOP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,958
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
10¥17.25900¥172.59
25¥15.78840¥394.71
100¥14.17020¥1,417.02
300¥13.26717¥3,980.15
500¥12.93338¥6,466.69
1,000¥12.55041¥12,550.41
2,500¥12.14627¥30,365.67
5,000¥11.90268¥59,513.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.