
L7981TR | |
|---|---|
DigiKey Part Number | 497-10814-2-ND - Tape & Reel (TR) 497-10814-1-ND - Cut Tape (CT) 497-10814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7981TR |
Description | IC REG BUCK ADJ 3A 8VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7981TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.81200 | ¥158.12 |
| 25 | ¥14.44600 | ¥361.15 |
| 100 | ¥12.94670 | ¥1,294.67 |
| 250 | ¥12.23132 | ¥3,057.83 |
| 500 | ¥11.92682 | ¥5,963.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥10.91257 | ¥43,650.28 |


