Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L7980TR

DigiKey Part Number
497-10813-2-ND - Tape & Reel (TR)
497-10813-1-ND - Cut Tape (CT)
497-10813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7980TR
Description
IC REG BUCK ADJ 2A 8VFQFPN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
L7980TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VFQFPN (3x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.82000¥23.82
10¥17.78000¥177.80
25¥16.27160¥406.79
100¥14.60930¥1,460.93
250¥13.81776¥3,454.44
500¥13.54220¥6,771.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥10.54027¥42,161.08
Manufacturers Standard Package