Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7915CV-DG

DigiKey Part Number
497-12412-ND
Manufacturer
Manufacturer Product Number
L7915CV-DG
Description
IC REG LINEAR -15V 1.5A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L7915CV-DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Tube
PSRR
60dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
-35V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
-15V
Base Product Number
Voltage Dropout (Max)
1.1V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥7.27700¥72.77
50¥6.16600¥308.30
100¥5.82110¥582.11
250¥5.45604¥1,364.01
500¥5.23608¥2,618.04
1,000¥5.05505¥5,055.05
2,500¥4.86400¥12,160.00
5,000¥4.74884¥23,744.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.