


L78L18ACUTR | |
|---|---|
DigiKey Part Number | 497-7280-2-ND - Tape & Reel (TR) 497-7280-1-ND - Cut Tape (CT) 497-7280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L18ACUTR |
Description | IC REG LINEAR 18V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L18ACUTR Models |
Category | Current - Quiescent (Iq) 6 mA |
Mfr | Current - Supply (Max) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 38dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 18V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.23400 | ¥32.34 |
| 25 | ¥2.89120 | ¥72.28 |
| 100 | ¥2.51490 | ¥251.49 |
| 250 | ¥2.33612 | ¥584.03 |
| 500 | ¥2.22826 | ¥1,114.13 |
| 1,000 | ¥2.13945 | ¥2,139.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.04570 | ¥5,114.25 |
| 5,000 | ¥1.98918 | ¥9,945.90 |
| 7,500 | ¥1.96089 | ¥14,706.67 |
| 12,500 | ¥1.92955 | ¥24,119.38 |
| 17,500 | ¥1.91122 | ¥33,446.35 |
| 25,000 | ¥1.89360 | ¥47,340.00 |









