Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78L15ACD13TR

DigiKey Part Number
497-7278-2-ND - Tape & Reel (TR)
497-7278-1-ND - Cut Tape (CT)
497-7278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L15ACD13TR
Description
IC REG LINEAR 15V 100MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L15ACD13TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 mA
Mfr
Current - Supply (Max)
6.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
39dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
35V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
15V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.48900¥14.89
25¥1.32000¥33.00
100¥1.13050¥113.05
250¥1.04004¥260.01
500¥0.98562¥492.81
1,000¥0.94088¥940.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.89359¥2,233.97
5,000¥0.86509¥4,325.45
7,500¥0.85082¥6,381.15
12,500¥0.83501¥10,437.62
17,500¥0.82576¥14,450.80
25,000¥0.81688¥20,422.00
Manufacturers Standard Package