


L78L09ABUTR | |
|---|---|
DigiKey Part Number | 497-7273-2-ND - Tape & Reel (TR) 497-7273-1-ND - Cut Tape (CT) 497-7273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L09ABUTR |
Description | IC REG LINEAR 9V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L09ABUTR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 44dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.38200 | ¥23.82 |
| 25 | ¥2.12360 | ¥53.09 |
| 100 | ¥1.83680 | ¥183.68 |
| 250 | ¥1.69964 | ¥424.91 |
| 500 | ¥1.61728 | ¥808.64 |
| 1,000 | ¥1.54938 | ¥1,549.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.47772 | ¥3,694.30 |
| 5,000 | ¥1.43451 | ¥7,172.55 |
| 7,500 | ¥1.41288 | ¥10,596.60 |
| 12,500 | ¥1.38892 | ¥17,361.50 |
| 17,500 | ¥1.37490 | ¥24,060.75 |
| 25,000 | ¥1.36143 | ¥34,035.75 |





