


L78L06ACUTR | |
|---|---|
DigiKey Part Number | 497-7270-2-ND - Tape & Reel (TR) 497-7270-1-ND - Cut Tape (CT) 497-7270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L06ACUTR |
Description | IC REG LINEAR 6V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L06ACUTR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.97700 | ¥29.77 |
| 25 | ¥2.65640 | ¥66.41 |
| 100 | ¥2.30810 | ¥230.81 |
| 250 | ¥2.14220 | ¥535.55 |
| 500 | ¥2.04196 | ¥1,020.98 |
| 1,000 | ¥1.95943 | ¥1,959.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.87227 | ¥4,680.68 |
| 5,000 | ¥1.81976 | ¥9,098.80 |
| 7,500 | ¥1.79347 | ¥13,451.02 |
| 12,500 | ¥1.76432 | ¥22,054.00 |
| 17,500 | ¥1.74729 | ¥30,577.58 |
| 25,000 | ¥1.73092 | ¥43,273.00 |


