


L78L06ABUTR | |
|---|---|
DigiKey Part Number | 497-7269-2-ND - Tape & Reel (TR) 497-7269-1-ND - Cut Tape (CT) 497-7269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L06ABUTR |
Description | IC REG LINEAR 6V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L06ABUTR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 30V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 6V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63800 | ¥26.38 |
| 25 | ¥2.35520 | ¥58.88 |
| 100 | ¥2.04180 | ¥204.18 |
| 250 | ¥1.89244 | ¥473.11 |
| 500 | ¥1.80198 | ¥900.99 |
| 1,000 | ¥1.72772 | ¥1,727.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.64922 | ¥4,123.05 |
| 5,000 | ¥1.60192 | ¥8,009.60 |
| 7,500 | ¥1.57823 | ¥11,836.73 |
| 12,500 | ¥1.55198 | ¥19,399.75 |
| 17,500 | ¥1.53665 | ¥26,891.38 |
| 25,000 | ¥1.52190 | ¥38,047.50 |


