


L78L05CD13TR | |
|---|---|
DigiKey Part Number | 497-7267-2-ND - Tape & Reel (TR) 497-7267-1-ND - Cut Tape (CT) 497-7267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L05CD13TR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L05CD13TR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.68700 | ¥16.87 |
| 25 | ¥1.49200 | ¥37.30 |
| 100 | ¥1.28180 | ¥128.18 |
| 250 | ¥1.18092 | ¥295.23 |
| 500 | ¥1.12038 | ¥560.19 |
| 1,000 | ¥1.07052 | ¥1,070.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.01787 | ¥2,544.68 |
| 5,000 | ¥0.98615 | ¥4,930.75 |
| 7,500 | ¥0.97025 | ¥7,276.88 |
| 12,500 | ¥0.95264 | ¥11,908.00 |
| 17,500 | ¥0.94234 | ¥16,490.95 |
| 25,000 | ¥0.93244 | ¥23,311.00 |

