



L7812ACD2T-TR | |
|---|---|
DigiKey Part Number | 497-1177-2-ND - Tape & Reel (TR) 497-1177-1-ND - Cut Tape (CT) 497-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L7812ACD2T-TR |
Description | IC REG LINEAR 12V 1.5A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | L7812ACD2T-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 35V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7812ACD2TR4G | onsemi | 3,245 | MC7812ACD2TR4GOSCT-ND | ¥6.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.34300 | ¥63.43 |
| 25 | ¥5.72280 | ¥143.07 |
| 100 | ¥5.04640 | ¥504.64 |
| 250 | ¥4.72316 | ¥1,180.79 |
| 500 | ¥4.52816 | ¥2,264.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.36780 | ¥4,367.80 |
| 2,000 | ¥4.23577 | ¥8,471.54 |
| 3,000 | ¥4.16965 | ¥12,508.95 |
| 5,000 | ¥4.09639 | ¥20,481.95 |
| 7,000 | ¥4.05359 | ¥28,375.13 |
| 10,000 | ¥4.01240 | ¥40,124.00 |



