Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7809CD2T-TR

DigiKey Part Number
497-1176-2-ND - Tape & Reel (TR)
497-1176-1-ND - Cut Tape (CT)
497-1176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L7809CD2T-TR
Description
IC REG LINEAR 9V 1.5A D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK
Datasheet
 Datasheet
EDA/CAD Models
L7809CD2T-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Input (Max)
35V
Supplier Device Package
D2PAK
Voltage - Output (Min/Fixed)
9V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,013
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥6.28500¥62.85
25¥5.67000¥141.75
100¥4.99920¥499.92
250¥4.67852¥1,169.63
500¥4.48514¥2,242.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.32604¥4,326.04
2,000¥4.19504¥8,390.08
3,000¥4.12948¥12,388.44
5,000¥4.05678¥20,283.90
7,000¥4.01432¥28,100.24
10,000¥3.97344¥39,734.40
Manufacturers Standard Package