Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6928Q1TR

DigiKey Part Number
497-5180-2-ND - Tape & Reel (TR)
497-5180-1-ND - Cut Tape (CT)
497-5180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6928Q1TR
Description
IC REG BUCK ADJ 800MA 8VFQFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VFQFPN (3x3)
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.16000¥22.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥13.66127¥54,645.08
Manufacturers Standard Package