
L6928D013TR | |
|---|---|
DigiKey Part Number | 497-4222-2-ND - Tape & Reel (TR) 497-4222-1-ND - Cut Tape (CT) 497-4222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6928D013TR |
Description | IC REG BUCK ADJ 800MA 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6928D013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥15.99400 | ¥159.94 |
| 25 | ¥14.61480 | ¥365.37 |
| 100 | ¥13.09880 | ¥1,309.88 |
| 250 | ¥12.37656 | ¥3,094.14 |
| 500 | ¥12.07452 | ¥6,037.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥11.04502 | ¥44,180.08 |


