Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6926013TR

DigiKey Part Number
497-4595-2-ND - Tape & Reel (TR)
497-4595-1-ND - Cut Tape (CT)
497-4595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6926013TR
Description
IC REG BUCK ADJ 800MA 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
L6926013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-MSOP
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
10¥15.83700¥158.37
25¥14.47600¥361.90
100¥12.97150¥1,297.15
250¥12.25516¥3,063.79
500¥11.95114¥5,975.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥10.93432¥43,737.28
Manufacturers Standard Package