
L6902D013TR | |
|---|---|
DigiKey Part Number | 497-5330-2-ND - Tape & Reel (TR) 497-5330-1-ND - Cut Tape (CT) 497-5330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6902D013TR |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L6902D013TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥15.42400 | ¥154.24 |
| 25 | ¥14.08880 | ¥352.22 |
| 100 | ¥12.62080 | ¥1,262.08 |
| 250 | ¥11.92104 | ¥2,980.26 |
| 500 | ¥11.61174 | ¥5,805.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.78474 | ¥26,961.85 |
| 5,000 | ¥10.56373 | ¥52,818.65 |
| 7,500 | ¥10.45300 | ¥78,397.50 |







