Converter Offline Half-Bridge Topology Up to 500kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6591TR

DigiKey Part Number
497-19601-2-ND - Tape & Reel (TR)
497-19601-1-ND - Cut Tape (CT)
497-19601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6591TR
Description
IC OFFLINE SW HALF-BRIDGE 16SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 500kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6591TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
STMicroelectronics
Frequency - Switching
Up to 500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.154", 3.90mm Width)
Topology
Half-Bridge
Supplier Device Package
16-SO
Voltage - Start Up
14 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.7V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,683
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.89000¥24.89
10¥18.61500¥186.15
25¥17.04880¥426.22
100¥15.31970¥1,531.97
250¥14.49588¥3,623.97
500¥14.23422¥7,117.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.15882¥32,897.05
5,000¥12.89879¥64,493.95
Manufacturers Standard Package