Converter Offline Half-Bridge Topology Up to 500kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6591

DigiKey Part Number
497-8286-ND
Manufacturer
Manufacturer Product Number
L6591
Description
IC OFFLINE SW HALF-BRIDGE 16SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 500kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6591 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
50%
Manufacturer
STMicroelectronics
Frequency - Switching
Up to 500kHz
Packaging
Tube
Fault Protection
Current Limiting, Over Load
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.154", 3.90mm Width)
Topology
Half-Bridge
Supplier Device Package
16-SO
Voltage - Start Up
14 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
8.7V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 552
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.91000¥54.91
10¥42.22500¥422.25
50¥37.13620¥1,856.81
100¥35.55910¥3,555.91
250¥33.89340¥8,473.35
500¥32.88960¥16,444.80
1,000¥32.06371¥32,063.71
2,500¥31.19156¥77,978.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.